Similar
Similar




MLVA06V09C210 | |
|---|---|
DigiKey Part Number | 283-2995-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLVA06V09C210 |
Description | VARISTOR 12.5V 30A 0603 |
Customer Reference | |
Detailed Description | 12.5 V 30 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 15 V |
Manufacturer Eaton - Electronics Division | Current - Surge 30 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 210 pF @ 1 MHz |
Maximum AC Volts 7 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 9 V | Mounting Type Surface Mount |
Varistor Voltage (Min) 10 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 12.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLVA06V09C210-R | Eaton - Electronics Division | 2.048 | 283-4665-1-ND | 0,22000 € | Similar |
| VC060309A200RP | KYOCERA AVX | 2.475 | 478-11133-1-ND | 0,18000 € | Similar |



