22 V 20 A Varistor 1 Circuit Surface Mount 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 V 20 A Varistor 1 Circuit Surface Mount 0402 (1005 Metric)
MLVC Multilayer chip varistors from Eaton
MOVS Surface Mount Metal Oxide Varistors

MLVA04V18C085-R

DigiKey Part Number
283-MLVA04V18C085-RTR-ND - Tape & Reel (TR)
283-MLVA04V18C085-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MLVA04V18C085-R
Description
VARISTOR 22V 20A 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 V 20 A Varistor 1 Circuit Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
17.6 V
Varistor Voltage (Typ)
22 V
Varistor Voltage (Max)
26.4 V
Current - Surge
20 A
Energy
0.05J
Number of Circuits
1
Capacitance @ Frequency
85 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 69.200 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,44000 €0,44 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07433 €743,30 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €

Other Suppliers on DigiKey

69.200In Stock
Ships from WEC