



MLVA04V09C130-R | |
|---|---|
DigiKey Part Number | 283-MLVA04V09C130-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLVA04V09C130-R |
Description | VARISTOR 12.5V 20A 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12.5 V 20 A Varistor 1 Circuit Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 15 V |
Manufacturer Eaton - Electronics Division | Current - Surge 20 A |
Series | Energy 0.05J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 130 pF @ 1 MHz |
Maximum AC Volts 7 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 9 V | Mounting Type Surface Mount |
Varistor Voltage (Min) 10 V | Package / Case 0402 (1005 Metric) |
Varistor Voltage (Typ) 12.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07341 € | 734,10 € |
| Unit Price without VAT: | 0,07341 € |
|---|---|
| Unit Price with VAT: | 0,08736 € |

