Direct
Similar




MLVA02V05C064 | |
|---|---|
DigiKey Part Number | 283-2989-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLVA02V05C064 |
Description | VARISTOR 11V 0201 |
Customer Reference | |
Detailed Description | 11 V Varistor 1 Circuit Surface Mount, MLCV 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Typ) 11 V |
Manufacturer Eaton - Electronics Division | Varistor Voltage (Max) 14 V |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 64 pF @ 1 MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 4 V | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 5.5 V | Package / Case 0201 (0603 Metric) |
Varistor Voltage (Min) 8 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLVA02V05C064-R | Eaton - Electronics Division | 0 | 283-MLVA02V05C064-RCT-ND | 0,55000 € | Direct |
| VC020105T101WP | KYOCERA AVX | 0 | 478-5840-2-ND | 0,03929 € | Similar |



