



MFSA1206R0250FCM | |
|---|---|
DigiKey Part Number | 283-MFSA1206R0250FCMTR-ND - Tape & Reel (TR) 283-MFSA1206R0250FCMCT-ND - Cut Tape (CT) 283-MFSA1206R0250FCMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFSA1206R0250FCM |
Description | RES 0.025 OHM 1% 1W 1206 |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19800 € | 1,98 € |
| 25 | 0,16760 € | 4,19 € |
| 50 | 0,14840 € | 7,42 € |
| 100 | 0,13220 € | 13,22 € |
| 250 | 0,11428 € | 28,57 € |
| 500 | 0,10306 € | 51,53 € |
| 1.000 | 0,09353 € | 93,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07855 € | 314,20 € |
| 8.000 | 0,07271 € | 581,68 € |
| 12.000 | 0,07133 € | 855,96 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

