20 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MFSA0805R0200FIM

DigiKey Part Number
283-MFSA0805R0200FIMTR-ND - Tape & Reel (TR)
283-MFSA0805R0200FIMCT-ND - Cut Tape (CT)
283-MFSA0805R0200FIMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFSA0805R0200FIM
Description
RES 0.02 OHM 1% 3/4W 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.035" (0.90mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.812
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,18100 €1,81 €
250,15240 €3,81 €
500,13500 €6,75 €
1000,12000 €12,00 €
2500,10368 €25,92 €
5000,09342 €46,71 €
1.0000,08469 €84,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07727 €309,08 €
8.0000,07147 €571,76 €
12.0000,06849 €821,88 €
20.0000,06512 €1.302,40 €
28.0000,06311 €1.767,08 €
40.0000,06114 €2.445,60 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €