



MFSA0603R0100FSM | |
|---|---|
DigiKey Part Number | 283-MFSA0603R0100FSMTR-ND - Tape & Reel (TR) 283-MFSA0603R0100FSMCT-ND - Cut Tape (CT) 283-MFSA0603R0100FSMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFSA0603R0100FSM |
Description | RES 0.01 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | MFSA0603R0100FSM Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,13040 € | 3,26 € |
| 50 | 0,11540 € | 5,77 € |
| 100 | 0,10250 € | 10,25 € |
| 250 | 0,08840 € | 22,10 € |
| 500 | 0,07956 € | 39,78 € |
| 1.000 | 0,07201 € | 72,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06640 € | 332,00 € |
| 10.000 | 0,06147 € | 614,70 € |
| 15.000 | 0,05894 € | 884,10 € |
| 25.000 | 0,05607 € | 1.401,75 € |
| 35.000 | 0,05436 € | 1.902,60 € |
| 50.000 | 0,05269 € | 2.634,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

