



MFSA0508R0100FCM | |
|---|---|
DigiKey Part Number | 283-MFSA0508R0100FCMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MFSA0508R0100FCM |
Description | RES 0.01 OHM 1% 1W 0508 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14831 € | 593,24 € |
| Unit Price without VAT: | 0,14831 € |
|---|---|
| Unit Price with VAT: | 0,17649 € |

