
MFBW1V3216-601-R | |
|---|---|
DigiKey Part Number | 283-MFBW1V3216-601-RTR-ND - Tape & Reel (TR) 283-MFBW1V3216-601-RCT-ND - Cut Tape (CT) 283-MFBW1V3216-601-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V3216-601-R |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 2A 200mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 200mOhm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04900 € | 0,49 € |
| 100 | 0,04060 € | 4,06 € |
| 1.000 | 0,03341 € | 33,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02998 € | 119,92 € |
| 8.000 | 0,02827 € | 226,16 € |
| 12.000 | 0,02731 € | 327,72 € |
| 20.000 | 0,02615 € | 523,00 € |
| 28.000 | 0,02542 € | 711,76 € |
| 40.000 | 0,02466 € | 986,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

