
MFBW1V3216-202-R | |
|---|---|
DigiKey Part Number | 283-MFBW1V3216-202-RTR-ND - Tape & Reel (TR) 283-MFBW1V3216-202-RCT-ND - Cut Tape (CT) 283-MFBW1V3216-202-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V3216-202-R |
Description | FERRITE BEAD 2 KOHM 1206 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 300mA 700mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 2 kOhms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 700mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05400 € | 0,54 € |
| 100 | 0,04440 € | 4,44 € |
| 1.000 | 0,03653 € | 36,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03550 € | 142,00 € |
| 8.000 | 0,03347 € | 267,76 € |
| 12.000 | 0,03234 € | 388,08 € |
| 20.000 | 0,03097 € | 619,40 € |
| 28.000 | 0,03010 € | 842,80 € |
| 40.000 | 0,02920 € | 1.168,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

