7 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 4A 40mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFBW1V3216-070-R

DigiKey Part Number
283-MFBW1V3216-070-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MFBW1V3216-070-R
Description
FERRITE BEAD 7 OHM 1206 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 4A 40mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
4A
Manufacturer
Eaton - Electronics Division
DC Resistance (DCR) (Max)
40mOhm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.043" (1.10mm)
Impedance @ Frequency
7 Ohms @ 100 MHz
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02890 €115,60 €
Manufacturers Standard Package
Unit Price without VAT:0,02890 €
Unit Price with VAT:0,03439 €