
MFBW1V2012-202-R | |
|---|---|
DigiKey Part Number | 283-MFBW1V2012-202-RTR-ND - Tape & Reel (TR) 283-MFBW1V2012-202-RCT-ND - Cut Tape (CT) 283-MFBW1V2012-202-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V2012-202-R |
Description | FERRITE BEAD 2 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 300mA 500mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 500mOhm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 2 kOhms @ 100 MHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 100 | 0,02820 € | 2,82 € |
| 1.000 | 0,02320 € | 23,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02157 € | 86,28 € |
| 8.000 | 0,02034 € | 162,72 € |
| 12.000 | 0,01965 € | 235,80 € |
| 20.000 | 0,01881 € | 376,20 € |
| 28.000 | 0,01828 € | 511,84 € |
| 40.000 | 0,01774 € | 709,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

