
MFBW1V1608-310-R | |
|---|---|
DigiKey Part Number | 283-MFBW1V1608-310-RTR-ND - Tape & Reel (TR) 283-MFBW1V1608-310-RCT-ND - Cut Tape (CT) 283-MFBW1V1608-310-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V1608-310-R |
Description | FERRITE BEAD 31 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 31 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1A 80mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 31 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01200 € | 0,12 € |
| 100 | 0,00970 € | 0,97 € |
| 1.000 | 0,00799 € | 7,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01145 € | 45,80 € |
| 8.000 | 0,01080 € | 86,40 € |
| 12.000 | 0,01043 € | 125,16 € |
| 20.000 | 0,00999 € | 199,80 € |
| 28.000 | 0,00971 € | 271,88 € |
| 40.000 | 0,00942 € | 376,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

