
MFBW1V1608-181-R | |
|---|---|
DigiKey Part Number | 283-MFBW1V1608-181-RTR-ND - Tape & Reel (TR) 283-MFBW1V1608-181-RCT-ND - Cut Tape (CT) 283-MFBW1V1608-181-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V1608-181-R |
Description | FERRITE BEAD 180 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1A 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 100 | 0,01760 € | 1,76 € |
| 1.000 | 0,01453 € | 14,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01304 € | 52,16 € |
| 8.000 | 0,01229 € | 98,32 € |
| 12.000 | 0,01187 € | 142,44 € |
| 20.000 | 0,01137 € | 227,40 € |
| 28.000 | 0,01105 € | 309,40 € |
| 40.000 | 0,01072 € | 428,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

