600 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 200mA 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFBW1V1005-601-R

DigiKey Part Number
283-MFBW1V1005-601-RTR-ND - Tape & Reel (TR)
283-MFBW1V1005-601-RCT-ND - Cut Tape (CT)
283-MFBW1V1005-601-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFBW1V1005-601-R
Description
FERRITE BEAD 600 OHM 0402 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 200mA 700mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
200mA
Manufacturer
Eaton - Electronics Division
DC Resistance (DCR) (Max)
700mOhm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.026" (0.65mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.900
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00691 €69,10 €
20.0000,00651 €130,20 €
30.0000,00629 €188,70 €
50.0000,00603 €301,50 €
70.0000,00586 €410,20 €
100.0000,00568 €568,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01200 €0,12 €
1000,00970 €0,97 €
1.0000,00795 €7,95 €
5.0000,00693 €34,65 €
Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01200 €0,12 €
1000,00960 €0,96 €
1.0000,00789 €7,89 €
5.0000,00688 €34,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €