
MFBW1V1005-102-R | |
---|---|
DigiKey Part Number | 283-MFBW1V1005-102-RTR-ND - Tape & Reel (TR) 283-MFBW1V1005-102-RCT-ND - Cut Tape (CT) 283-MFBW1V1005-102-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V1005-102-R |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 200mA 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,01300 € | 0,13 € |
100 | 0,01080 € | 1,08 € |
1.000 | 0,00885 € | 8,85 € |
5.000 | 0,00772 € | 38,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,00764 € | 76,40 € |
20.000 | 0,00721 € | 144,20 € |
30.000 | 0,00696 € | 208,80 € |
50.000 | 0,00667 € | 333,50 € |
70.000 | 0,00648 € | 453,60 € |
100.000 | 0,00629 € | 629,00 € |
250.000 | 0,00582 € | 1.455,00 € |
500.000 | 0,00549 € | 2.745,00 € |
1.000.000 | 0,00517 € | 5.170,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |