
MFBM1V3216-501-R | |
|---|---|
DigiKey Part Number | 283-MFBM1V3216-501-RTR-ND - Tape & Reel (TR) 283-MFBM1V3216-501-RCT-ND - Cut Tape (CT) 283-MFBM1V3216-501-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V3216-501-R |
Description | FERRITE BEAD 500 OHM 1206 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2.5A 85mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2.5A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 85mOhm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 500 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05440 € | 1,36 € |
| 50 | 0,05120 € | 2,56 € |
| 100 | 0,04830 € | 4,83 € |
| 250 | 0,04460 € | 11,15 € |
| 500 | 0,04208 € | 21,04 € |
| 1.000 | 0,03966 € | 39,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03525 € | 141,00 € |
| 8.000 | 0,03324 € | 265,92 € |
| 12.000 | 0,03211 € | 385,32 € |
| 20.000 | 0,03075 € | 615,00 € |
| 28.000 | 0,02989 € | 836,92 € |
| 40.000 | 0,02900 € | 1.160,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |




