
MFBM1V3216-300-R | |
|---|---|
DigiKey Part Number | 283-MFBM1V3216-300-RTR-ND - Tape & Reel (TR) 283-MFBM1V3216-300-RCT-ND - Cut Tape (CT) 283-MFBM1V3216-300-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V3216-300-R |
Description | FERRITE BEAD 30 OHM 1206 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 15mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 6A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 15mOhm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,05120 € | 1,28 € |
| 50 | 0,04840 € | 2,42 € |
| 100 | 0,04550 € | 4,55 € |
| 250 | 0,04208 € | 10,52 € |
| 500 | 0,03968 € | 19,84 € |
| 1.000 | 0,03741 € | 37,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03534 € | 141,36 € |
| 8.000 | 0,03332 € | 266,56 € |
| 12.000 | 0,03219 € | 386,28 € |
| 20.000 | 0,03083 € | 616,60 € |
| 28.000 | 0,02996 € | 838,88 € |
| 40.000 | 0,02907 € | 1.162,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

