
MFBM1V3216-280-R | |
|---|---|
DigiKey Part Number | 283-MFBM1V3216-280-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MFBM1V3216-280-R |
Description | FERRITE BEAD 28 OHM 1206 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 28 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 15mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 6A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 15mOhm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 28 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03379 € | 135,16 € |
| Unit Price without VAT: | 0,03379 € |
|---|---|
| Unit Price with VAT: | 0,04021 € |

