
MFBM1V3216-121-R | |
|---|---|
DigiKey Part Number | 283-MFBM1V3216-121-RTR-ND - Tape & Reel (TR) 283-MFBM1V3216-121-RCT-ND - Cut Tape (CT) 283-MFBM1V3216-121-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V3216-121-R |
Description | FERRITE BEAD 120 OHM 1206 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MFBM1V3216-121-R Models |
Category | Current Rating (Max) 4A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 35mOhm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 25 | 0,04920 € | 1,23 € |
| 50 | 0,04620 € | 2,31 € |
| 100 | 0,04370 € | 4,37 € |
| 250 | 0,04040 € | 10,10 € |
| 500 | 0,03808 € | 19,04 € |
| 1.000 | 0,03591 € | 35,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03534 € | 141,36 € |
| 8.000 | 0,03332 € | 266,56 € |
| 12.000 | 0,03219 € | 386,28 € |
| 20.000 | 0,03083 € | 616,60 € |
| 28.000 | 0,02996 € | 838,88 € |
| 40.000 | 0,02907 € | 1.162,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

