
MFBM1V3216-000-R | |
|---|---|
DigiKey Part Number | 283-MFBM1V3216-000-RTR-ND - Tape & Reel (TR) 283-MFBM1V3216-000-RCT-ND - Cut Tape (CT) 283-MFBM1V3216-000-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V3216-000-R |
Description | FERRITE BEAD 0 OHM 1206 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 10mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 6A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 10mOhm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 0 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05400 € | 0,54 € |
| 100 | 0,04390 € | 4,39 € |
| 1.000 | 0,03608 € | 36,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03238 € | 129,52 € |
| 8.000 | 0,03053 € | 244,24 € |
| 12.000 | 0,02950 € | 354,00 € |
| 20.000 | 0,02825 € | 565,00 € |
| 28.000 | 0,02745 € | 768,60 € |
| 40.000 | 0,02664 € | 1.065,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

