
MFBM1V2012-151-R | |
|---|---|
DigiKey Part Number | 283-MFBM1V2012-151-RTR-ND - Tape & Reel (TR) 283-MFBM1V2012-151-RCT-ND - Cut Tape (CT) 283-MFBM1V2012-151-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V2012-151-R |
Description | FERRITE BEAD 150 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.5A 80mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2.5A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 80mOhm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Impedance @ Frequency 150 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01825 € | 73,00 € |
| Unit Price without VAT: | 0,01825 € |
|---|---|
| Unit Price with VAT: | 0,02172 € |

