
MFBM1V2012-150-R | |
|---|---|
DigiKey Part Number | 283-MFBM1V2012-150-RTR-ND - Tape & Reel (TR) 283-MFBM1V2012-150-RCT-ND - Cut Tape (CT) 283-MFBM1V2012-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V2012-150-R |
Description | FERRITE BEAD 15 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 15 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02500 € | 0,25 € |
| 100 | 0,02030 € | 2,03 € |
| 1.000 | 0,01668 € | 16,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01603 € | 64,12 € |
| 8.000 | 0,01511 € | 120,88 € |
| 12.000 | 0,01460 € | 175,20 € |
| 20.000 | 0,01398 € | 279,60 € |
| 28.000 | 0,01359 € | 380,52 € |
| 40.000 | 0,01318 € | 527,20 € |
| 100.000 | 0,01220 € | 1.220,00 € |
| 200.000 | 0,01150 € | 2.300,00 € |
| 400.000 | 0,01085 € | 4.340,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

