
MFBM1V2012-090-R | |
|---|---|
DigiKey Part Number | 283-MFBM1V2012-090-RTR-ND - Tape & Reel (TR) 283-MFBM1V2012-090-RCT-ND - Cut Tape (CT) 283-MFBM1V2012-090-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V2012-090-R |
Description | FERRITE BEAD 9 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 10mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 6A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 10mOhm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Impedance @ Frequency 9 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02300 € | 0,23 € |
| 100 | 0,01880 € | 1,88 € |
| 1.000 | 0,01542 € | 15,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01644 € | 65,76 € |
| 8.000 | 0,01550 € | 124,00 € |
| 12.000 | 0,01498 € | 179,76 € |
| 20.000 | 0,01434 € | 286,80 € |
| 28.000 | 0,01394 € | 390,32 € |
| 40.000 | 0,01352 € | 540,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

