
MFBM1V1608-600-R | |
|---|---|
DigiKey Part Number | 283-MFBM1V1608-600-RTR-ND - Tape & Reel (TR) 283-MFBM1V1608-600-RCT-ND - Cut Tape (CT) 283-MFBM1V1608-600-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V1608-600-R |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01800 € | 0,18 € |
| 100 | 0,01510 € | 1,51 € |
| 1.000 | 0,01240 € | 12,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01209 € | 48,36 € |
| 8.000 | 0,01140 € | 91,20 € |
| 12.000 | 0,01102 € | 132,24 € |
| 20.000 | 0,01055 € | 211,00 € |
| 28.000 | 0,01025 € | 287,00 € |
| 40.000 | 0,00994 € | 397,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


