
MFBM1V1608-110-R | |
|---|---|
DigiKey Part Number | 283-MFBM1V1608-110-RTR-ND - Tape & Reel (TR) 283-MFBM1V1608-110-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFBM1V1608-110-R |
Description | FERRITE BEAD 11 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 5A 30mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 5A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 30mOhm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.039" (1.00mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 11 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01147 € | 45,88 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

