
MFBM1V1005-700-R | |
|---|---|
DigiKey Part Number | 283-MFBM1V1005-700-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MFBM1V1005-700-R |
Description | FERRITE BEAD 70 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 800mA 150mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 800mA |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 150mOhm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.026" (0.65mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 70 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00623 € | 62,30 € |
| Unit Price without VAT: | 0,00623 € |
|---|---|
| Unit Price with VAT: | 0,00741 € |

