Parametric Equivalent
Parametric Equivalent

MFBM1V1005-101-R | |
|---|---|
DigiKey Part Number | 283-MFBM1V1005-101-RTR-ND - Tape & Reel (TR) 283-MFBM1V1005-101-RCT-ND - Cut Tape (CT) 283-MFBM1V1005-101-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V1005-101-R |
Description | FERRITE BEAD 100 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 800mA 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01100 € | 0,11 € |
| 100 | 0,00890 € | 0,89 € |
| 1.000 | 0,00733 € | 7,33 € |
| 5.000 | 0,00640 € | 32,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00633 € | 63,30 € |
| 20.000 | 0,00597 € | 119,40 € |
| 30.000 | 0,00577 € | 173,10 € |
| 50.000 | 0,00553 € | 276,50 € |
| 70.000 | 0,00537 € | 375,90 € |
| 100.000 | 0,00521 € | 521,00 € |
| 250.000 | 0,00482 € | 1.205,00 € |
| 500.000 | 0,00455 € | 2.275,00 € |
| 1.000.000 | 0,00429 € | 4.290,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


