
MFBA3V2012K-110-R | |
---|---|
DigiKey Part Number | 283-MFBA3V2012K-110-RTR-ND - Tape & Reel (TR) 283-MFBA3V2012K-110-RCT-ND - Cut Tape (CT) 283-MFBA3V2012K-110-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA3V2012K-110-R |
Description | FERRITE BEAD 11 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 900mA 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 11 Ohms @ 100 MHz | |
Current Rating (Max) | 900mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03700 € | 0,37 € |
25 | 0,03160 € | 0,79 € |
50 | 0,02840 € | 1,42 € |
100 | 0,02540 € | 2,54 € |
250 | 0,02188 € | 5,47 € |
500 | 0,01954 € | 9,77 € |
1.000 | 0,01737 € | 17,37 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01334 € | 53,36 € |
8.000 | 0,01163 € | 93,04 € |
12.000 | 0,01068 € | 128,16 € |
20.000 | 0,00954 € | 190,80 € |
28.000 | 0,00935 € | 261,80 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |