


MFBA3V1608H-202-R | |
|---|---|
DigiKey Part Number | 283-MFBA3V1608H-202-RTR-ND - Tape & Reel (TR) 283-MFBA3V1608H-202-RCT-ND - Cut Tape (CT) 283-MFBA3V1608H-202-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA3V1608H-202-R |
Description | FERRITE BEAD 2 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 150mA 1.2Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 1.2Ohm |
Manufacturer Eaton - Electronics Division | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 2 kOhms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Max) 150mA | Features Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03300 € | 0,33 € |
| 25 | 0,02880 € | 0,72 € |
| 50 | 0,02600 € | 1,30 € |
| 100 | 0,02330 € | 2,33 € |
| 250 | 0,02016 € | 5,04 € |
| 500 | 0,01798 € | 8,99 € |
| 1.000 | 0,01598 € | 15,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01676 € | 67,04 € |
| 8.000 | 0,01454 € | 116,32 € |
| 12.000 | 0,01332 € | 159,84 € |
| 20.000 | 0,01243 € | 248,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


