


MFBA3V1005K-221-R | |
|---|---|
DigiKey Part Number | 283-MFBA3V1005K-221-RTR-ND - Tape & Reel (TR) 283-MFBA3V1005K-221-RCT-ND - Cut Tape (CT) 283-MFBA3V1005K-221-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA3V1005K-221-R |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 100mA 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 25 | 0,01840 € | 0,46 € |
| 50 | 0,01660 € | 0,83 € |
| 100 | 0,01480 € | 1,48 € |
| 250 | 0,01280 € | 3,20 € |
| 500 | 0,01146 € | 5,73 € |
| 1.000 | 0,01022 € | 10,22 € |
| 5.000 | 0,00768 € | 38,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00672 € | 67,20 € |
| 20.000 | 0,00583 € | 116,60 € |
| 30.000 | 0,00533 € | 159,90 € |
| 50.000 | 0,00506 € | 253,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

