


MFBA2V2012-471-R | |
|---|---|
DigiKey Part Number | 283-MFBA2V2012-471-RTR-ND - Tape & Reel (TR) 283-MFBA2V2012-471-RCT-ND - Cut Tape (CT) 283-MFBA2V2012-471-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA2V2012-471-R |
Description | FERRITE BEAD 470 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 1A 200mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 200mOhm |
Manufacturer Eaton - Electronics Division | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.041" (1.05mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Max) 1A | Features Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,03000 € | 0,75 € |
| 50 | 0,02700 € | 1,35 € |
| 100 | 0,02420 € | 2,42 € |
| 250 | 0,02088 € | 5,22 € |
| 500 | 0,01860 € | 9,30 € |
| 1.000 | 0,01654 € | 16,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01285 € | 51,40 € |
| 8.000 | 0,01120 € | 89,60 € |
| 12.000 | 0,01029 € | 123,48 € |
| 20.000 | 0,00919 € | 183,80 € |
| 28.000 | 0,00897 € | 251,16 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


