


MFBA2V2012-301-R | |
|---|---|
DigiKey Part Number | 283-MFBA2V2012-301-RTR-ND - Tape & Reel (TR) 283-MFBA2V2012-301-RCT-ND - Cut Tape (CT) 283-MFBA2V2012-301-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA2V2012-301-R |
Description | FERRITE BEAD 300 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 1A 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,03240 € | 0,81 € |
| 50 | 0,02900 € | 1,45 € |
| 100 | 0,02620 € | 2,62 € |
| 250 | 0,02260 € | 5,65 € |
| 500 | 0,02014 € | 10,07 € |
| 1.000 | 0,01788 € | 17,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01387 € | 55,48 € |
| 8.000 | 0,01208 € | 96,64 € |
| 12.000 | 0,01109 € | 133,08 € |
| 20.000 | 0,00989 € | 197,80 € |
| 28.000 | 0,00984 € | 275,52 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |





