


MFBA2V2012-151-R | |
|---|---|
DigiKey Part Number | 283-MFBA2V2012-151-RTR-ND - Tape & Reel (TR) 283-MFBA2V2012-151-RCT-ND - Cut Tape (CT) 283-MFBA2V2012-151-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA2V2012-151-R |
Description | FERRITE BEAD 150 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 2A 100mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 100mOhm |
Manufacturer Eaton - Electronics Division | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 150 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,03240 € | 0,81 € |
| 50 | 0,02900 € | 1,45 € |
| 100 | 0,02600 € | 2,60 € |
| 250 | 0,02248 € | 5,62 € |
| 500 | 0,02004 € | 10,02 € |
| 1.000 | 0,01780 € | 17,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01381 € | 55,24 € |
| 8.000 | 0,01203 € | 96,24 € |
| 12.000 | 0,01104 € | 132,48 € |
| 20.000 | 0,00985 € | 197,00 € |
| 28.000 | 0,00980 € | 274,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


