


MFBA2V1608P-102-R | |
|---|---|
DigiKey Part Number | 283-MFBA2V1608P-102-RTR-ND - Tape & Reel (TR) 283-MFBA2V1608P-102-RCT-ND - Cut Tape (CT) 283-MFBA2V1608P-102-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA2V1608P-102-R |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1.5A 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,04000 € | 1,00 € |
| 50 | 0,03600 € | 1,80 € |
| 100 | 0,03230 € | 3,23 € |
| 250 | 0,02780 € | 6,95 € |
| 500 | 0,02478 € | 12,39 € |
| 1.000 | 0,02197 € | 21,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01697 € | 67,88 € |
| 8.000 | 0,01473 € | 117,84 € |
| 12.000 | 0,01349 € | 161,88 € |
| 20.000 | 0,01259 € | 251,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |











