


MFBA2V1608-471-R | |
|---|---|
DigiKey Part Number | 283-MFBA2V1608-471-RTR-ND - Tape & Reel (TR) 283-MFBA2V1608-471-RCT-ND - Cut Tape (CT) 283-MFBA2V1608-471-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA2V1608-471-R |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 200mOhm |
Manufacturer Eaton - Electronics Division | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM18KG471WH1D | Murata Electronics | 63 | 490-BLM18KG471WH1DCT-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 25 | 0,03680 € | 0,92 € |
| 50 | 0,03280 € | 1,64 € |
| 100 | 0,02960 € | 2,96 € |
| 250 | 0,02548 € | 6,37 € |
| 500 | 0,02272 € | 11,36 € |
| 1.000 | 0,02016 € | 20,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01559 € | 62,36 € |
| 8.000 | 0,01355 € | 108,40 € |
| 12.000 | 0,01242 € | 149,04 € |
| 20.000 | 0,01136 € | 227,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


