


MFBA2V1005P-100-R | |
|---|---|
DigiKey Part Number | 283-MFBA2V1005P-100-RTR-ND - Tape & Reel (TR) 283-MFBA2V1005P-100-RCT-ND - Cut Tape (CT) 283-MFBA2V1005P-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA2V1005P-100-R |
Description | FERRITE BEAD 10 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 4A 18mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 18mOhm |
Manufacturer Eaton - Electronics Division | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.024" (0.60mm) |
Impedance @ Frequency 10 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Max) 4A | Features Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 25 | 0,02400 € | 0,60 € |
| 50 | 0,02180 € | 1,09 € |
| 100 | 0,01940 € | 1,94 € |
| 250 | 0,01684 € | 4,21 € |
| 500 | 0,01504 € | 7,52 € |
| 1.000 | 0,01340 € | 13,40 € |
| 5.000 | 0,01001 € | 50,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01061 € | 106,10 € |
| 20.000 | 0,00912 € | 182,40 € |
| 30.000 | 0,00889 € | 266,70 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


