


MFBA2V1005-900-R | |
|---|---|
DigiKey Part Number | 283-MFBA2V1005-900-RTR-ND - Tape & Reel (TR) 283-MFBA2V1005-900-RCT-ND - Cut Tape (CT) 283-MFBA2V1005-900-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA2V1005-900-R |
Description | FERRITE BEAD 90 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 90 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 40mOhm |
Manufacturer Eaton - Electronics Division | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.024" (0.60mm) |
Impedance @ Frequency 90 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Max) 3A | Features Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 25 | 0,01800 € | 0,45 € |
| 50 | 0,01640 € | 0,82 € |
| 100 | 0,01460 € | 1,46 € |
| 250 | 0,01264 € | 3,16 € |
| 500 | 0,01132 € | 5,66 € |
| 1.000 | 0,01009 € | 10,09 € |
| 5.000 | 0,00759 € | 37,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00732 € | 73,20 € |
| 20.000 | 0,00634 € | 126,80 € |
| 30.000 | 0,00579 € | 173,70 € |
| 50.000 | 0,00563 € | 281,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

