

MFBA2V1608-151-R | |
---|---|
DigiKey Part Number | 283-MFBA2V1608-151-RTR-ND - Tape & Reel (TR) 283-MFBA2V1608-151-RCT-ND - Cut Tape (CT) 283-MFBA2V1608-151-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA2V1608-151-R |
Description | FERRITE BEAD 150 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 2A 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03300 € | 0,33 € |
25 | 0,02840 € | 0,71 € |
50 | 0,02560 € | 1,28 € |
100 | 0,02300 € | 2,30 € |
250 | 0,01988 € | 4,97 € |
500 | 0,01772 € | 8,86 € |
1.000 | 0,01576 € | 15,76 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01285 € | 51,40 € |
8.000 | 0,01120 € | 89,60 € |
12.000 | 0,01029 € | 123,48 € |
20.000 | 0,00919 € | 183,80 € |
28.000 | 0,00897 € | 251,16 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |