


MFBA2V1005-221-R | |
|---|---|
DigiKey Part Number | 283-MFBA2V1005-221-RTR-ND - Tape & Reel (TR) 283-MFBA2V1005-221-RCT-ND - Cut Tape (CT) 283-MFBA2V1005-221-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA2V1005-221-R |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 1.5A 150mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 150mOhm |
Manufacturer Eaton - Electronics Division | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 25 | 0,02000 € | 0,50 € |
| 50 | 0,01780 € | 0,89 € |
| 100 | 0,01600 € | 1,60 € |
| 250 | 0,01388 € | 3,47 € |
| 500 | 0,01242 € | 6,21 € |
| 1.000 | 0,01107 € | 11,07 € |
| 5.000 | 0,00831 € | 41,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00794 € | 79,40 € |
| 20.000 | 0,00686 € | 137,20 € |
| 30.000 | 0,00627 € | 188,10 € |
| 50.000 | 0,00621 € | 310,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |





