5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
BK/MDL-BV-1/16

MDQ-V-5

DigiKey Part Number
283-MDQ-V-5-ND
Manufacturer
Manufacturer Product Number
MDQ-V-5
Description
FUSE BUSS SMALL DIMENSION
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
200A
Part Status
Active
Approval Agency
CSA, UL, UR
Mounting Type
Requires Holder
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Fuse Type
DC Cold Resistance
26.5 mOhms
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
428,56500 €114,26 €
Manufacturers Standard Package
Unit Price without VAT:28,56500 €
Unit Price with VAT:33,99235 €