


MDQ-3/8 | |
|---|---|
DigiKey Part Number | 283-MDQ-3/8-ND |
Manufacturer | |
Manufacturer Product Number | MDQ-3/8 |
Description | FUSE GLASS 375MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 375 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 2.35 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 33,45400 € | 167,27 € |
| Unit Price without VAT: | 33,45400 € |
|---|---|
| Unit Price with VAT: | 39,81026 € |

