


MDQ-3/4 | |
|---|---|
DigiKey Part Number | 283-MDQ-3/4-ND |
Manufacturer | |
Manufacturer Product Number | MDQ-3/4 |
Description | FUSE GLASS 750MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.39685 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 15,68200 € | 78,41 € |
| 10 | 14,46900 € | 144,69 € |
| 15 | 13,80200 € | 207,03 € |
| 25 | 13,00400 € | 325,10 € |
| 35 | 12,50229 € | 437,58 € |
| 50 | 11,99060 € | 599,53 € |
| Unit Price without VAT: | 15,68200 € |
|---|---|
| Unit Price with VAT: | 18,66158 € |

