15 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Eaton Electronics Overcurrent Protection Fuse Portfolio

MDQ-15

DigiKey Part Number
283-MDQ-15-ND
Manufacturer
Manufacturer Product Number
MDQ-15
Description
FUSE GLASS 15A 32VAC 3AB 3AG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.0041 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
57,78800 €38,94 €
107,18700 €71,87 €
156,85600 €102,84 €
256,46040 €161,51 €
356,21200 €217,42 €
505,95860 €297,93 €
Manufacturers Standard Package
Unit Price without VAT:7,78800 €
Unit Price with VAT:9,26772 €