Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MDP-V-5-R | |
|---|---|
DigiKey Part Number | 283-MDP-V-5-R-ND |
Manufacturer | |
Manufacturer Product Number | MDP-V-5-R |
Description | FUSE 3AB 500VAC T-DELAY 5A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 A 500 V 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Retail Package | Breaking Capacity @ Rated Voltage 1.5kA AC, 2kA DC |
Part Status Active | Melting I²t 65.0 |
Mounting Type Through Hole | Approval Agency UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |
Voltage Rating - AC 500 V | DC Cold Resistance 23.1 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK-MDP-V-5-R | Eaton - Electronics Division | 0 | 283-BK-MDP-V-5-R-ND | 0,65810 € | Parametric Equivalent |
| BK-MDP-V2-5-R | Eaton - Electronics Division | 0 | 283-BK-MDP-V2-5-R-ND | 0,65810 € | Parametric Equivalent |
| TR-MDP-V-5-R | Eaton - Electronics Division | 0 | 283-TR-MDP-V-5-RTR-ND | 0,67616 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 1,31000 € | 5,24 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |


