Parametric Equivalent
Parametric Equivalent

MDP-500-R | |
|---|---|
DigiKey Part Number | 283-MDP-500-R-ND |
Manufacturer | |
Manufacturer Product Number | MDP-500-R |
Description | FUSE 3AB 500VAC T-DELAY 0.5A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 mA 500 V 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Retail Package | Breaking Capacity @ Rated Voltage 1.5kA AC, 2kA DC |
Part Status Active | Melting I²t 1.2 |
Mounting Type Requires Holder | Approval Agency UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 500 V | DC Cold Resistance 2.58 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK-MDP-500-R | Eaton - Electronics Division | 0 | 283-BK-MDP-500-R-ND | 0,88070 € | Parametric Equivalent |
| BK1-MDP-500-R | Eaton - Electronics Division | 0 | 283-BK1-MDP-500-R-ND | 0,68736 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1,43800 € | 7,19 € |
| Unit Price without VAT: | 1,43800 € |
|---|---|
| Unit Price with VAT: | 1,71122 € |


