


MDM-5 | |
|---|---|
DigiKey Part Number | 283-MDM-5-ND |
Manufacturer | |
Manufacturer Product Number | MDM-5 |
Description | FUSE BUSS SMALL DIMENSION |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Glass |
Category | Fuse Type |
Mfr | Current Rating (Amps) |
Series | Voltage Rating - AC 250 V |
Packaging Bulk | Response Time Slow Blow |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 16,21800 € | 81,09 € |
| 10 | 14,96200 € | 149,62 € |
| 15 | 14,27267 € | 214,09 € |
| 25 | 13,44680 € | 336,17 € |
| 35 | 12,92800 € | 452,48 € |
| 50 | 12,39860 € | 619,93 € |
| Unit Price without VAT: | 16,21800 € |
|---|---|
| Unit Price with VAT: | 19,29942 € |

