



MDM-3 | |
|---|---|
DigiKey Part Number | 283-5153-ND |
Manufacturer | |
Manufacturer Product Number | MDM-3 |
Description | FUSE 3A 3AB 3AG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 A Fuse Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Category | Mounting Type Requires Holder |
Mfr | Current Rating (Amps) |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 15,55600 € | 77,78 € |
| 10 | 14,35200 € | 143,52 € |
| 15 | 13,69067 € | 205,36 € |
| 25 | 12,89880 € | 322,47 € |
| 35 | 12,40114 € | 434,04 € |
| 50 | 11,89380 € | 594,69 € |
| Unit Price without VAT: | 15,55600 € |
|---|---|
| Unit Price with VAT: | 18,51164 € |

