


MDM-2/10 | |
|---|---|
DigiKey Part Number | 283-MDM-2/10-ND |
Manufacturer | |
Manufacturer Product Number | MDM-2/10 |
Description | FUSE BUSS SMALL DIMENSION |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Glass |
Datasheet | Datasheet |
Category | Fuse Type |
Mfr | Current Rating (Amps) |
Series | Voltage Rating - AC 250 V |
Packaging Bulk | Response Time Slow Blow |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 26,09800 € | 130,49 € |
| Unit Price without VAT: | 26,09800 € |
|---|---|
| Unit Price with VAT: | 31,05662 € |



