10 A 250 V Fuse Cartridge, Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 A 250 V Fuse Cartridge, Glass
MDM-1

MDM-10

DigiKey Part Number
283-MDM-10-ND
Manufacturer
Manufacturer Product Number
MDM-10
Description
FUSE BUSS SMALL DIMENSION
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 A 250 V Fuse Cartridge, Glass
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
-
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
-
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
525,66000 €128,30 €
Manufacturers Standard Package
Unit Price without VAT:25,66000 €
Unit Price with VAT:30,53540 €